Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3025IDC-2#TRMPBF

DigiKey Part Number
LTC3025IDC-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC3025IDC-2#TRMPBFCT-ND - Cut Tape (CT)
LTC3025IDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3025IDC-2#TRMPBF
Description
IC REG LINEAR 1.2V 500MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025IDC-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-WFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
6-DFN (2x2)
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
0.17V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.25.81000kr.258.10
25kr.23.80560kr.595.14
100kr.21.60040kr.2,160.04
250kr.20.66128kr.5,165.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.91496kr.9,957.48
1.000kr.19.39324kr.19,393.24
1.500kr.19.13209kr.28,698.14
2.500kr.18.84268kr.47,106.70
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500