6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3025EDC-2#TRMPBF

DigiKey Part Number
505-LTC3025EDC-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3025EDC-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3025EDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3025EDC-2#TRMPBF
Description
IC REG LINEAR 1.2V 500MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025EDC-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 500mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.64000$5.64
10$3.69900$36.99
25$3.19320$79.83
100$2.62080$262.08
250$2.33984$584.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.16700$1,083.50
1.000$2.10000$2,100.00
Manufacturers Standard Package
Unit Price without VAT:$5.64000
Unit Price with VAT:$7.05000