


LTC3025EDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3025EDC-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3025EDC-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3025EDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-1#TRMPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.10000 | kr.36.10 |
| 10 | kr.23.67400 | kr.236.74 |
| 25 | kr.20.43640 | kr.510.91 |
| 100 | kr.16.77310 | kr.1,677.31 |
| 250 | kr.14.97496 | kr.3,743.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.86880 | kr.6,934.40 |
| 1.000 | kr.13.44000 | kr.13,440.00 |
| Unit Price without VAT: | kr.36.10000 |
|---|---|
| Unit Price with VAT: | kr.45.12500 |












