


LTC2995HUD#PBF | |
|---|---|
DigiKey Part Number | LTC2995HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2995HUD#PBF |
Description | IC TEMP SENSOR VOLT MNTR 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C, -40°C ~ 125°C Internal and External Sensor Analog Voltage Output 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2995HUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, -40°C ~ 125°C | |
Accuracy | ±2°C Local(Max), ±1.5°C Remote(Max) | |
Topology | Comparator, Voltage Reference | |
Output Type | Analog Voltage | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.94000 | kr.66.94 |
| 10 | kr.52.21200 | kr.522.12 |
| 25 | kr.48.54400 | kr.1,213.60 |
| 121 | kr.44.06620 | kr.5,332.01 |
| 363 | kr.41.93245 | kr.15,221.48 |
| 605 | kr.41.14350 | kr.24,891.82 |
| 1.089 | kr.40.36546 | kr.43,957.99 |
| Unit Price without VAT: | kr.66.94000 |
|---|---|
| Unit Price with VAT: | kr.83.67500 |


