


LTC2992CDE#PBF | |
|---|---|
DigiKey Part Number | LTC2992CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2992CDE#PBF |
Description | IC PWR MONITOR DUAL WIDE 16DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Telecommunications 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2992CDE#PBF Models |
Category | Voltage - Supply 3V ~ 100V |
Manufacturer Analog Devices Inc. | Current - Supply 1.6 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-WFDFN Exposed Pad |
Applications Telecommunications | Supplier Device Package 16-DFN (4x3) |
Voltage - Input 0V ~ 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.03000 | kr.77.03 |
| 10 | kr.60.42700 | kr.604.27 |
| 91 | kr.51.97341 | kr.4,729.58 |
| 182 | kr.50.23335 | kr.9,142.47 |
| 273 | kr.49.36165 | kr.13,475.73 |
| 546 | kr.48.08368 | kr.26,253.69 |
| 1.001 | kr.47.15295 | kr.47,200.10 |
| Unit Price without VAT: | kr.77.03000 |
|---|---|
| Unit Price with VAT: | kr.96.28750 |


