Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Introducing Power by Linear
Sequence 8 Power Rails on an Intel Arria ARM Cortex 20nm SoC FPGA

LTC2977CUP#TRPBF

DigiKey Part Number
LTC2977CUP#TRPBFTR-ND - Tape & Reel (TR)
LTC2977CUP#TRPBFCT-ND - Cut Tape (CT)
LTC2977CUP#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2977CUP#TRPBF
Description
IC PWR SUPP CTRLR MONITOR 64QFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2977CUP#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
64-WFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
64-QFN (9x9)
Applications
Power Supply Controller/Monitor
Base Product Number
Voltage - Supply
3.3V, 4.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.199.20000kr.199.20
10kr.161.09900kr.1,610.99
25kr.151.58680kr.3,789.67
100kr.145.11500kr.14,511.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.128.63448kr.257,268.96
Manufacturers Standard Package
Unit Price without VAT:kr.199.20000
Unit Price with VAT:kr.249.00000