TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
Introducing Power by Linear

LTC2951ITS8-2#TRMPBF

DigiKey Part Number
505-LTC2951ITS8-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2951ITS8-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2951ITS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2951ITS8-2#TRMPBF
Description
IC PB ON/OFF CONTROLLER TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2951ITS8-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.50.05000kr.50.05
10kr.33.45000kr.334.50
25kr.29.12320kr.728.08
100kr.24.23070kr.2,423.07
250kr.21.82940kr.5,457.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.96250kr.10,481.25
Manufacturers Standard Package
Unit Price without VAT:kr.50.05000
Unit Price with VAT:kr.62.56250