


LTC2945CUD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2945CUD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945CUD-1#PBF |
Description | IC POWER MONITOR I2C 12-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945CUD-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.9V |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 12-QFN (3x3) |
Voltage - Input 4V ~ 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | kr.48.19157 | kr.5,831.18 |
| Unit Price without VAT: | kr.48.19157 |
|---|---|
| Unit Price with VAT: | kr.60.23946 |


