


LTC2941IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2941IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2941IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2941IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2941IDCB#TRMPBF |
Description | IC BATT MON LI-ION 1CELL 6DFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2941IDCB#TRMPBF Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 6-DFN (2x3) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |

