


| LTC2941IDCB#TRMPBF | |
|---|---|
| DigiKey Part Number | 505-LTC2941IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2941IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2941IDCB#TRMPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC2941IDCB#TRMPBF | 
| Description | IC BATT MON LI-ION 1CELL 6DFN | 
| Customer Reference | |
| Detailed Description | Battery Battery Monitor IC Lithium Ion 6-DFN (2x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2941IDCB#TRMPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Function | Battery Monitor | |
| Battery Chemistry | Lithium Ion | |
| Number of Cells | 1 | |
| Fault Protection | - | |
| Interface | I2C | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-WFDFN Exposed Pad | |
| Supplier Device Package | 6-DFN (2x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark