Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Introducing Power by Linear

LTC2935ITS8-1#TRMPBF

DigiKey Part Number
LTC2935ITS8-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC2935ITS8-1#TRMPBFCT-ND - Cut Tape (CT)
LTC2935ITS8-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2935ITS8-1#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2935ITS8-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
TSOT-23-8
Voltage - Threshold
8 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.24.00300kr.240.03
25kr.22.11640kr.552.91
100kr.20.04580kr.2,004.58
250kr.19.10928kr.4,777.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.46220kr.9,231.10
1.000kr.17.97206kr.17,972.06
1.500kr.17.72664kr.26,589.96
2.500kr.17.45476kr.43,636.90
3.500kr.17.29588kr.60,535.58
Manufacturers Standard Package
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750