Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Introducing Power by Linear

LTC2934CTS8-2#TRMPBF

DigiKey Part Number
LTC2934CTS8-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2934CTS8-2#TRMPBFCT-ND - Cut Tape (CT)
LTC2934CTS8-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2934CTS8-2#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2934CTS8-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Voltages Monitored
1
Supplier Device Package
TSOT-23-8
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.44000kr.26.44
10kr.20.01500kr.200.15
25kr.18.40120kr.460.03
100kr.16.62790kr.1,662.79
250kr.15.78304kr.3,945.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.27382kr.7,636.91
1.000kr.14.85456kr.14,854.56
1.500kr.14.64464kr.21,966.96
2.500kr.14.41199kr.36,029.97
3.500kr.14.27599kr.49,965.97
Manufacturers Standard Package
Unit Price without VAT:kr.26.44000
Unit Price with VAT:kr.33.05000