Supervisor Open Drain or Open Collector 6 Channel 16-DFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 6 Channel 16-DFN (5x4)
Introducing Power by Linear

LTC2933IDHD#TRPBF

DigiKey Part Number
LTC2933IDHD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2933IDHD#TRPBF
Description
IC SUPERVISOR 6 CHANNEL 16DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2933IDHD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
16-WFDFN Exposed Pad
Number of Voltages Monitored
6
Supplier Device Package
16-DFN (5x4)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.65.88772kr.164,719.30
Manufacturers Standard Package
Unit Price without VAT:kr.65.88772
Unit Price with VAT:kr.82.35965