


LTC2925IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2925IUF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2925IUF#TRPBF |
Description | IC POWER SUPPLY CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2925IUF#TRPBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFN (4x4) |
Applications Power Supply Controller | Base Product Number |
Voltage - Supply 2.9V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.59.24608 | kr.148,115.20 |
| Unit Price without VAT: | kr.59.24608 |
|---|---|
| Unit Price with VAT: | kr.74.05760 |

