Direct

LTC2925IGN#TR | |
|---|---|
DigiKey Part Number | LTC2925IGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2925IGN#TR |
Description | IC PWR SUPPLY CONTROLLER 24SSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2925IGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 1.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |


