


LTC2923CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2923CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2923CDE#PBF |
Description | IC POWER SUPPLY CONTROLLER 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2923CDE#PBF Models |
Category | Voltage - Supply 2.9V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 12-DFN (4x3) |
Applications Power Supply Controller, Sequencer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |


