


LTC2919IDDB-2.5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2919IDDB-2.5#TRMPBFTR-ND - Tape & Reel (TR) LTC2919IDDB-2.5#TRMPBFCT-ND - Cut Tape (CT) LTC2919IDDB-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2919IDDB-2.5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2919IDDB-2.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.213V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.23000 | kr.47.23 |
| 10 | kr.31.48800 | kr.314.88 |
| 25 | kr.27.37680 | kr.684.42 |
| 100 | kr.22.73020 | kr.2,273.02 |
| 250 | kr.20.44904 | kr.5,112.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.44000 | kr.9,720.00 |
| Unit Price without VAT: | kr.47.23000 |
|---|---|
| Unit Price with VAT: | kr.59.03750 |

