


LTC2915ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2915ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2915ITS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2915ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915ITS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915ITS8-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.24400 | kr.202.44 |
| 25 | kr.18.61440 | kr.465.36 |
| 100 | kr.16.82450 | kr.1,682.45 |
| 250 | kr.15.97072 | kr.3,992.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.45642 | kr.7,728.21 |
| 1.000 | kr.15.03303 | kr.15,033.03 |
| 1.500 | kr.14.82106 | kr.22,231.59 |
| 2.500 | kr.14.58616 | kr.36,465.40 |
| 3.500 | kr.14.44882 | kr.50,570.87 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |





