


LTC2915HTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2915HTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2915HTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2915HTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2915HTS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2915HTS8-1#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 27 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.21.27100 | kr.212.71 |
| 25 | kr.19.57280 | kr.489.32 |
| 100 | kr.17.70510 | kr.1,770.51 |
| 250 | kr.16.81444 | kr.4,203.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.27756 | kr.8,138.78 |
| 1.000 | kr.15.83580 | kr.15,835.80 |
| 1.500 | kr.15.61453 | kr.23,421.80 |
| 2.500 | kr.15.36940 | kr.38,423.50 |
| 3.500 | kr.15.22616 | kr.53,291.56 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |

