Parametric Equivalent



LTC2914HDHC-2#PBF | |
|---|---|
DigiKey Part Number | LTC2914HDHC-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2914HDHC-2#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2914HDHC-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.03000 | kr.108.03 |
| 10 | kr.85.69800 | kr.856.98 |
| 73 | kr.75.17247 | kr.5,487.59 |
| 146 | kr.72.68158 | kr.10,611.51 |
| 292 | kr.70.63195 | kr.20,624.53 |
| 511 | kr.69.24458 | kr.35,383.98 |
| Unit Price without VAT: | kr.108.03000 |
|---|---|
| Unit Price with VAT: | kr.135.03750 |


