LTC2914HDHC-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.108.03000
Datasheet
Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3)
Introducing Power by Linear

LTC2914HDHC-1#TRPBF

DigiKey Part Number
LTC2914HDHC-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2914HDHC-1#TRPBF
Description
IC SUPERVISOR 4 CHANNEL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2914HDHC-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
16-WFDFN Exposed Pad
Number of Voltages Monitored
4
Supplier Device Package
16-DFN (5x3)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2914HDHC-2#TRPBFAnalog Devices Inc.0505-LTC2914HDHC-2#TRPBFCT-NDkr.108.03000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.58.81988kr.147,049.70
Manufacturers Standard Package
Unit Price without VAT:kr.58.81988
Unit Price with VAT:kr.73.52485