Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2912IDDB-3#TRMPBF

DigiKey Part Number
LTC2912IDDB-3#TRMPBFTR-ND - Tape & Reel (TR)
LTC2912IDDB-3#TRMPBFCT-ND - Cut Tape (CT)
LTC2912IDDB-3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2912IDDB-3#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2912IDDB-3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.10000kr.38.10
10kr.29.18300kr.291.83
25kr.26.95280kr.673.82
100kr.24.50350kr.2,450.35
250kr.23.57160kr.5,892.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.63152kr.11,315.76
1.000kr.22.05211kr.22,052.11
1.500kr.21.76188kr.32,642.82
2.500kr.21.44051kr.53,601.28
Manufacturers Standard Package
Unit Price without VAT:kr.38.10000
Unit Price with VAT:kr.47.62500