LTC2911IDDB-4#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.16.96000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
Introducing Power by Linear

LTC2911IDDB-4#TRPBF

DigiKey Part Number
LTC2911IDDB-4#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2911IDDB-4#TRPBF
Description
IC SUPERVISOR 3 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2911IDDB-4#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.122V, 3.086V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.96000kr.42,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.96000
Unit Price with VAT:kr.21.20000