Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Introducing Power by Linear

LTC2910HGN#PBF

DigiKey Part Number
LTC2910HGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2910HGN#PBF
Description
IC SUPERVISOR 8 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 8 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2910HGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
6ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Voltages Monitored
8
Supplier Device Package
16-SSOP
Voltage - Threshold
8 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.84.13000kr.84.13
10kr.66.20200kr.662.02
25kr.61.71880kr.1,542.97
100kr.56.79060kr.5,679.06
300kr.54.04217kr.16,212.65
500kr.53.02560kr.26,512.80
1.000kr.51.86057kr.51,860.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.13000
Unit Price with VAT:kr.105.16250