


LTC2906ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2906ITS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2906ITS8#TRMPBFCT-ND - Cut Tape (CT) LTC2906ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2906ITS8#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2906ITS8#TRMPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package TSOT-23-8 |
Voltage - Threshold 2.5V, 3.3V, 5V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.09000 | kr.37.09 |
| 10 | kr.28.39700 | kr.283.97 |
| 25 | kr.26.22240 | kr.655.56 |
| 100 | kr.23.82760 | kr.2,382.76 |
| 250 | kr.22.89248 | kr.5,723.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.99854 | kr.10,999.27 |
| 1.000 | kr.21.43231 | kr.21,432.31 |
| 1.500 | kr.21.14889 | kr.31,723.34 |
| 2.500 | kr.20.83484 | kr.52,087.10 |
| Unit Price without VAT: | kr.37.09000 |
|---|---|
| Unit Price with VAT: | kr.46.36250 |

