


LTC2904CDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2904CDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC2904CDDB#TRMPBFCT-ND - Cut Tape (CT) LTC2904CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2904CDDB#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2904CDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.84000 | kr.32.84 |
| 10 | kr.25.06200 | kr.250.62 |
| 25 | kr.23.11320 | kr.577.83 |
| 100 | kr.20.97080 | kr.2,097.08 |
| 250 | kr.20.66128 | kr.5,165.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.91496 | kr.9,957.48 |
| 1.000 | kr.19.39324 | kr.19,393.24 |
| 1.500 | kr.19.13209 | kr.28,698.14 |
| 2.500 | kr.18.84268 | kr.47,106.70 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |

