



LTC2903IS6-A1#TRMPBF | |
|---|---|
DigiKey Part Number  | LTC2903IS6-A1#TRMPBFTR-ND - Tape & Reel (TR) LTC2903IS6-A1#TRMPBFCT-ND - Cut Tape (CT) LTC2903IS6-A1#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC2903IS6-A1#TRMPBF  | 
Description  | IC SUPERVISOR 4 CHANNEL TSOT23-6  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC2903IS6-A1#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Multi-Voltage Supervisor  | |
Number of Voltages Monitored  | 4  | |
Voltage - Threshold  | 1.593V, 2.213V, 2.921V, Adj  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6 Thin, TSOT-23-6  | |
Supplier Device Package  | TSOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.49.66000 | kr.49.66 | 
| 10 | kr.33.19000 | kr.331.90 | 
| 25 | kr.28.89720 | kr.722.43 | 
| 100 | kr.24.04290 | kr.2,404.29 | 
| 250 | kr.21.66016 | kr.5,415.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.20.80000 | kr.10,400.00 | 
| Unit Price without VAT: | kr.49.66000 | 
|---|---|
| Unit Price with VAT: | kr.62.07500 | 

