


LTC2901-4IGN#PBF | |
|---|---|
DigiKey Part Number | LTC2901-4IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2901-4IGN#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2901-4IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 16 Selectable Threshold Combinations | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.37000 | kr.61.37 |
| 10 | kr.47.79700 | kr.477.97 |
| 25 | kr.44.39760 | kr.1,109.94 |
| 100 | kr.40.66410 | kr.4,066.41 |
| 300 | kr.38.58060 | kr.11,574.18 |
| 500 | kr.37.81036 | kr.18,905.18 |
| 1.000 | kr.36.92695 | kr.36,926.95 |
| Unit Price without VAT: | kr.61.37000 |
|---|---|
| Unit Price with VAT: | kr.76.71250 |

