
LTC2862CS8-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC2862CS8-2#TRPBFTR-ND - Tape & Reel (TR) LTC2862CS8-2#TRPBFCT-ND - Cut Tape (CT) LTC2862CS8-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2862CS8-2#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862CS8-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.41000 | kr.42.41 |
| 10 | kr.32.65700 | kr.326.57 |
| 25 | kr.30.21640 | kr.755.41 |
| 100 | kr.27.53020 | kr.2,753.02 |
| 250 | kr.27.45168 | kr.6,862.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.89624 | kr.62,240.60 |
| Unit Price without VAT: | kr.42.41000 |
|---|---|
| Unit Price with VAT: | kr.53.01250 |


