1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2856HMS8-2#PBF

DigiKey Part Number
LTC2856HMS8-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2856HMS8-2#PBF
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2856HMS8-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.41.46000kr.41.46
10kr.31.86500kr.318.65
50kr.28.01020kr.1,400.51
100kr.26.81760kr.2,681.76
250kr.25.55808kr.6,389.52
500kr.24.79904kr.12,399.52
1.000kr.24.17442kr.24,174.42
2.500kr.23.51491kr.58,787.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.46000
Unit Price with VAT:kr.51.82500