Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC2856HMS8-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2856HMS8-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2856HMS8-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2856HMS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2856HMS8-1#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2856HMS8-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.70000 | kr.45.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.56000 | kr.46,400.00 |
| Unit Price without VAT: | kr.45.70000 |
|---|---|
| Unit Price with VAT: | kr.57.12500 |




