1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2856CDD-2#PBF

DigiKey Part Number
LTC2856CDD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2856CDD-2#PBF
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2856CDD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.32.71000kr.32.71
10kr.24.91000kr.249.10
25kr.22.96360kr.574.09
121kr.20.58926kr.2,491.30
363kr.19.45804kr.7,063.27
605kr.19.03980kr.11,519.08
1.089kr.18.62732kr.20,285.15
2.541kr.18.14068kr.46,095.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.32.71000
Unit Price with VAT:kr.40.88750