


LTC3412AEFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3412AEFE#TRPBFTR-ND - Tape & Reel (TR) LTC3412AEFE#TRPBFCT-ND - Cut Tape (CT) LTC3412AEFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3412AEFE#TRPBF |
Description | IC REG BUCK ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3412AEFE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.84000 | kr.67.84 |
| 10 | kr.53.02800 | kr.530.28 |
| 25 | kr.49.33040 | kr.1,233.26 |
| 100 | kr.46.07600 | kr.4,607.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.39518 | kr.103,487.95 |
| Unit Price without VAT: | kr.67.84000 |
|---|---|
| Unit Price with VAT: | kr.84.80000 |



