Similar
Similar
Similar
Similar
Similar
Similar

LTC2851IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2851IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2851IMS8#TRPBFCT-ND - Cut Tape (CT) LTC2851IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2851IMS8#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2851IMS8#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3171EIUZ | Renesas Electronics Corporation | 1.945 | ISL3171EIUZ-ND | kr.21.26000 | Similar |
| ISL3171EIUZ-T | Renesas Electronics Corporation | 1.766 | 20-ISL3171EIUZ-TCT-ND | kr.21.26000 | Similar |
| ISL3174EIUZ | Renesas Electronics Corporation | 1.620 | 20-ISL3174EIUZ-ND | kr.21.26000 | Similar |
| ISL3174EIUZ-T | Renesas Electronics Corporation | 0 | ISL3174EIUZ-T-ND | kr.10.39668 | Similar |
| ISL3177EIUZ | Renesas Electronics Corporation | 2.213 | ISL3177EIUZ-ND | kr.21.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.31.07900 | kr.310.79 |
| 25 | kr.28.73040 | kr.718.26 |
| 100 | kr.26.14360 | kr.2,614.36 |
| 250 | kr.25.22052 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.91012 | kr.57,275.30 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |












