Direct

LTC1603IG | |
|---|---|
DigiKey Part Number  | LTC1603IG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LTC1603IG  | 
Description  | IC CONV A/D 16BIT 250KSPS 36SSOP  | 
Customer Reference  | |
Detailed Description  | 16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC1603IG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Number of Bits  | 16  | |
Sampling Rate (Per Second)  | 250k  | |
Number of Inputs  | 1  | |
Input Type  | Differential, Single Ended  | |
Data Interface  | Parallel  | |
Configuration  | S/H-ADC  | |
Ratio - S/H:ADC  | 1:1  | |
Number of A/D Converters  | 1  | |
Architecture  | SAR  | |
Reference Type  | External, Internal  | |
Voltage - Supply, Analog  | ±5V  | |
Voltage - Supply, Digital  | 5V  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 36-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 36-SSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 


