
LTC2801CDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2801CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2801CDE#PBF |
Description | IC TRANSCEIVER HALF 1/1 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2801CDE#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 12-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 12-DFN (4x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.27.16100 | kr.271.61 |
| 91 | kr.22.89297 | kr.2,083.26 |
| 182 | kr.22.01374 | kr.4,006.50 |
| 273 | kr.21.57341 | kr.5,889.54 |
| 546 | kr.20.92745 | kr.11,426.39 |
| 1.001 | kr.20.45698 | kr.20,477.44 |
| 2.548 | kr.19.87199 | kr.50,633.83 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |


