Parametric Equivalent



LTC2755IUP-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2755IUP-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2755IUP-12#PBF |
Description | IC DAC 12BIT 64-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2755IUP-12#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 64-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 64-QFN (9x9) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2755IUP-12#TRPBF | Analog Devices Inc. | 0 | LTC2755IUP-12#TRPBF-ND | kr.128.46441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.147.38600 | kr.5,895.44 |
| Unit Price without VAT: | kr.147.38600 |
|---|---|
| Unit Price with VAT: | kr.184.23250 |



