

LTC2754IUKG-12#PBF | |
---|---|
DigiKey Part Number | LTC2754IUKG-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2754IUKG-12#PBF |
Description | IC DAC 12BIT A-OUT 52QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2754IUKG-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 2µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
45 | kr.103.92044 | kr.4,676.42 |
Unit Price without VAT: | kr.103.92044 |
---|---|
Unit Price with VAT: | kr.129.90055 |