Parametric Equivalent



LTC2751ACUHF-16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2751ACUHF-16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2751ACUHF-16#TRPBF |
Description | IC DAC 16BIT 38-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2751ACUHF-16#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.4, ±0.2 |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 38-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 38-QFN (5x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2751ACUHF-16#PBF | Analog Devices Inc. | 59 | LTC2751ACUHF-16#PBF-ND | kr.181.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.115.64480 | kr.289,112.00 |
| Unit Price without VAT: | kr.115.64480 |
|---|---|
| Unit Price with VAT: | kr.144.55600 |



