16 Bit Digital to Analog Converter 4 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 20-QFN (4x4)
High Speed Converters by Analog Devices

LTC2655BCUF-L16#PBF

DigiKey Part Number
505-LTC2655BCUF-L16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2655BCUF-L16#PBF
Description
IC DAC 16BIT 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC2655BCUF-L16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2, ±0.3
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
20-WFQFN Exposed Pad
Settling Time
9.1µs (Typ)
Supplier Device Package
20-QFN (4x4)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.148.23000kr.148.23
10kr.118.77400kr.1,187.74
91kr.103.78582kr.9,444.51
182kr.100.70082kr.18,327.55
273kr.99.15527kr.27,069.39
546kr.96.88936kr.52,901.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.148.23000
Unit Price with VAT:kr.185.28750