Parametric Equivalent



LTC2655BCUF-H16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2655BCUF-H16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2655BCUF-H16#PBF |
Description | IC DAC 16BIT 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2655BCUF-H16#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.3 |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 20-WFQFN Exposed Pad |
Settling Time 9.1µs (Typ) | Supplier Device Package 20-QFN (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2655BCUF-H16#TRPBF | Analog Devices Inc. | 0 | LTC2655BCUF-H16#TRPBF-ND | kr.93.22422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | kr.103.78582 | kr.9,444.51 |
| Unit Price without VAT: | kr.103.78582 |
|---|---|
| Unit Price with VAT: | kr.129.73228 |





