LTC2641IDD-12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 224
Unit Price: kr.71.58000
Datasheet
12 Bit Digital to Analog Converter 1 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-DFN (3x3)
High Speed Converters by Analog Devices

LTC2641IDD-12#TRPBF

DigiKey Part Number
LTC2641IDD-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2641IDD-12#TRPBF
Description
IC DAC 12BIT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2641IDD-12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
8-WFDFN Exposed Pad
Output Type
Voltage - Unbuffered
Supplier Device Package
8-DFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2641IDD-12#PBFAnalog Devices Inc.224505-LTC2641IDD-12#PBF-NDkr.71.58000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.42.50830kr.106,270.75
Manufacturers Standard Package
Unit Price without VAT:kr.42.50830
Unit Price with VAT:kr.53.13538