Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2640ITS8-HZ8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640ITS8-HZ8#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2640ITS8-HZ8#TRMPBF |
Description | IC DAC 8BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640ITS8-HZ8#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 3.7µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2640ITS8-HM8#TRMPBF | Analog Devices Inc. | 0 | LTC2640ITS8-HM8#TRMPBF-ND | kr.15.63900 | Parametric Equivalent |
| LTC2640ITS8-HM8#TRPBF | Analog Devices Inc. | 0 | LTC2640ITS8-HM8#TRPBF-ND | kr.14.76026 | Parametric Equivalent |
| LTC2640ITS8-HZ8#TRPBF | Analog Devices Inc. | 0 | LTC2640ITS8-HZ8#TRPBF-ND | kr.14.76026 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.63900 | kr.7,819.50 |
| 1.000 | kr.15.21156 | kr.15,211.56 |
| 1.500 | kr.14.99748 | kr.22,496.22 |
| 2.500 | kr.14.76026 | kr.36,900.65 |
| 3.500 | kr.14.62165 | kr.51,175.78 |
| Unit Price without VAT: | kr.15.63900 |
|---|---|
| Unit Price with VAT: | kr.19.54875 |



