LTC2640HTS8-LZ10#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 457
Unit Price: kr.34.43000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.19.18938
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.19.18938
Datasheet
10 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2640HTS8-LZ10#TRMPBF

DigiKey Part Number
LTC2640HTS8-LZ10#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2640HTS8-LZ10#TRMPBF
Description
IC DAC 10BIT TSOT-23-8
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2640HTS8-LZ10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
3.8µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2640HTS8-LM10#TRMPBFAnalog Devices Inc.457505-LTC2640HTS8-LM10#TRMPBFCT-NDkr.34.43000Parametric Equivalent
LTC2640HTS8-LM10#TRPBFAnalog Devices Inc.0LTC2640HTS8-LM10#TRPBF-NDkr.19.18938Parametric Equivalent
LTC2640HTS8-LZ10#TRPBFAnalog Devices Inc.0LTC2640HTS8-LZ10#TRPBF-NDkr.19.18938Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.27760kr.10,138.80
1.000kr.19.74821kr.19,748.21
1.500kr.19.48311kr.29,224.67
2.500kr.19.18938kr.47,973.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.27760
Unit Price with VAT:kr.25.34700