


LTC2640CTS8-LZ8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2640CTS8-LZ8#TRMPBFTR-ND - Tape & Reel (TR) LTC2640CTS8-LZ8#TRMPBFCT-ND - Cut Tape (CT) LTC2640CTS8-LZ8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2640CTS8-LZ8#TRMPBF |
Description | IC DAC 8BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640CTS8-LZ8#TRMPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.05, ±0.5 (Max) |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 3.2µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.09000 | kr.24.09 |
| 10 | kr.18.17000 | kr.181.70 |
| 25 | kr.16.68960 | kr.417.24 |
| 100 | kr.15.05690 | kr.1,505.69 |
| 250 | kr.14.27944 | kr.3,569.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.81054 | kr.6,905.27 |
| 1.000 | kr.13.42476 | kr.13,424.76 |
| 1.500 | kr.13.23145 | kr.19,847.17 |
| 2.500 | kr.13.01736 | kr.32,543.40 |
| 3.500 | kr.12.89223 | kr.45,122.81 |
| Unit Price without VAT: | kr.24.09000 |
|---|---|
| Unit Price with VAT: | kr.30.11250 |


