10 Bit Digital to Analog Converter 1 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 TSOT-23-8
High Speed Converters by Analog Devices

LTC2640CTS8-HM10#TRMPBF

DigiKey Part Number
505-LTC2640CTS8-HM10#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2640CTS8-HM10#TRMPBF
Description
IC DAC 10BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2640CTS8-HM10#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Settling Time
4.2µs (Typ)
Supplier Device Package
TSOT-23-8
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2640CTS8-HZ10#TRMPBFAnalog Devices Inc.948LTC2640CTS8-HZ10#TRMPBFCT-NDkr.29.55000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.19444kr.8,597.22
1.000kr.16.73125kr.16,731.25
1.500kr.16.49934kr.24,749.01
2.500kr.16.24235kr.40,605.87
3.500kr.16.09223kr.56,322.81
Manufacturers Standard Package
Unit Price without VAT:kr.17.19444
Unit Price with VAT:kr.21.49305