Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2640AITS8-HZ12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2640AITS8-HZ12#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2640AITS8-HZ12#TRPBF |
Description | IC DAC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2640AITS8-HZ12#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Settling Time 4.6µs (Typ) | Supplier Device Package TSOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2640AITS8-HM12#TRMPBF | Analog Devices Inc. | 0 | 505-LTC2640AITS8-HM12#TRMPBFCT-ND | kr.48.31000 | Parametric Equivalent |
| LTC2640AITS8-HM12#TRPBF | Analog Devices Inc. | 0 | LTC2640AITS8-HM12#TRPBF-ND | kr.27.74163 | Parametric Equivalent |
| LTC2640AITS8-HZ12#TRMPBF | Analog Devices Inc. | 949 | 505-LTC2640AITS8-HZ12#TRMPBFCT-ND | kr.48.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.74163 | kr.69,354.07 |
| Unit Price without VAT: | kr.27.74163 |
|---|---|
| Unit Price with VAT: | kr.34.67704 |



