LTC2637IDE-LMX10#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 29
Unit Price: kr.102.18000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.62.39781
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.70.04154
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.102.18000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.62.39781
Datasheet
10 Bit Digital to Analog Converter 8 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2637IDE-LMX10#TRPBF

DigiKey Part Number
LTC2637IDE-LMX10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2637IDE-LMX10#TRPBF
Description
IC DAC 10BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IDE-LMX10#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
14-WFDFN Exposed Pad
Settling Time
4.1µs (Typ)
Supplier Device Package
14-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637IDE-LMI10#PBFAnalog Devices Inc.29LTC2637IDE-LMI10#PBF-NDkr.102.18000Parametric Equivalent
LTC2637IDE-LMI10#TRPBFAnalog Devices Inc.0LTC2637IDE-LMI10#TRPBF-NDkr.62.39781Parametric Equivalent
LTC2637IDE-LMX10#PBFAnalog Devices Inc.0LTC2637IDE-LMX10#PBF-NDkr.70.04154Parametric Equivalent
LTC2637IDE-LZ10#PBFAnalog Devices Inc.0LTC2637IDE-LZ10#PBF-NDkr.102.18000Parametric Equivalent
LTC2637IDE-LZ10#TRPBFAnalog Devices Inc.0LTC2637IDE-LZ10#TRPBF-NDkr.62.39781Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.62.39781kr.155,994.52
Manufacturers Standard Package
Unit Price without VAT:kr.62.39781
Unit Price with VAT:kr.77.99726