LTC2637IDE-HMI8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.39.59644
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 46
Unit Price: kr.67.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.39.59644
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.44.86912
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.39.59644
Datasheet
8 Bit Digital to Analog Converter 8 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 14-DFN (4x3)
High Speed Converters by Analog Devices

LTC2637IDE-HMI8#PBF

DigiKey Part Number
LTC2637IDE-HMI8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637IDE-HMI8#PBF
Description
IC DAC 8BIT 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IDE-HMI8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
8
Package / Case
14-WFDFN Exposed Pad
Settling Time
3.9µs (Typ)
Supplier Device Package
14-DFN (4x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637IDE-HMI8#TRPBFAnalog Devices Inc.0LTC2637IDE-HMI8#TRPBF-NDkr.39.59644Parametric Equivalent
LTC2637IDE-HMX8#PBFAnalog Devices Inc.46505-LTC2637IDE-HMX8#PBF-NDkr.67.01000Parametric Equivalent
LTC2637IDE-HMX8#TRPBFAnalog Devices Inc.0LTC2637IDE-HMX8#TRPBF-NDkr.39.59644Parametric Equivalent
LTC2637IDE-HZ8#PBFAnalog Devices Inc.0505-LTC2637IDE-HZ8#PBF-NDkr.44.86912Parametric Equivalent
LTC2637IDE-HZ8#TRPBFAnalog Devices Inc.0LTC2637IDE-HZ8#TRPBF-NDkr.39.59644Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
91kr.44.86912kr.4,083.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.86912
Unit Price with VAT:kr.56.08640