LTC2637CMS-HMX12#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 22
Unit Price: kr.153.13000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.96.48004
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.96.48004
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.112.53027
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.96.48004
Datasheet
12 Bit Digital to Analog Converter 8 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8 16-MSOP
High Speed Converters by Analog Devices

LTC2637CMS-HMX12#PBF

DigiKey Part Number
LTC2637CMS-HMX12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637CMS-HMX12#PBF
Description
IC DAC 12BIT 16-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2637CMS-HMX12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1 (Max)
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
8
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Settling Time
5µs (Typ)
Supplier Device Package
16-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2637CMS-HMI12#PBFAnalog Devices Inc.22505-LTC2637CMS-HMI12#PBF-NDkr.153.13000Parametric Equivalent
LTC2637CMS-HMI12#TRPBFAnalog Devices Inc.0LTC2637CMS-HMI12#TRPBF-NDkr.96.48004Parametric Equivalent
LTC2637CMS-HMX12#TRPBFAnalog Devices Inc.0LTC2637CMS-HMX12#TRPBF-NDkr.96.48004Parametric Equivalent
LTC2637CMS-HZ12#PBFAnalog Devices Inc.0LTC2637CMS-HZ12#PBF-NDkr.112.53027Parametric Equivalent
LTC2637CMS-HZ12#TRPBFAnalog Devices Inc.0LTC2637CMS-HZ12#TRPBF-NDkr.96.48004Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
37kr.112.53027kr.4,163.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.112.53027
Unit Price with VAT:kr.140.66284